This aluminum electrolytic capacitor features a capacitance of 780uF and a DC rated voltage of 400VDC. The capacitor has a tolerance of -10% to 50% and an ESR of 0.142. It is designed for clamp mount and has a termination style of screw terminal. The capacitor is constructed with an aluminum cylindrical can and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 95 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 500C781T400BH2B technical specifications.
| Capacitance | 780uF |
| Voltage | 400VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 400VDC |
| ESR | 0.142Ohm |
| Ripple Current | 4100mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 50.8 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.