The Cornell Dubilier 500C822U063AH2B is an aluminum electrolytic capacitor with a capacitance of 8200uF and a DC rated voltage of 63VDC. It features a clamp mount with screw terminal termination style and a standard ESR type. The capacitor has a tolerance of -10% to 75% and a ripple current of 7400. It is designed for operation between -40°C and 95°C and has a lifetime of 5000 hours.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 500C822U063AH2B technical specifications.
| Capacitance | 8200uF |
| Voltage | 63VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 63VDC |
| ESR | 0.0274Ohm |
| Ripple Current | 7400mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 34.93 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.