The 500C853U075FC2D is an 85uF aluminum electrolytic capacitor with a rated voltage of 75VDC. It features a clamp mount design with screw terminal connections and a cylindrical can construction. The capacitor has a high capacitance value and a long lifetime of 5000 hours. It operates within a temperature range of -40°C to 95°C and has a low ESR of 0.0118. The 500C853U075FC2D is suitable for use in a variety of applications requiring high capacitance and reliability.
Cornell Dubilier 500C853U075FC2D technical specifications.
| Capacitance | 85000uF |
| Voltage | 75VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 75VDC |
| ESR | 0.0118Ohm |
| Ripple Current | 23200mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 88.9 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 500C853U075FC2D to view detailed technical specifications.
No datasheet is available for this part.