Cap Aluminum Lytic 95000uF 10V -10% to 75% (44.45 X 66.68mm) Screw Terminal 0.0143 Ohm 11800mA 5000h 95°C
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 500C953U010EH2B technical specifications.
| Capacitance | 95000uF |
| Voltage | 10VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 10VDC |
| ESR | 0.0143Ohm |
| Ripple Current | 11800mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 44.45 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.