Cap Aluminum Lytic 11000uF 420V 20% (88.9 X 219.08mm) Screw Terminal 0.013 Ohm 32800mA 5000h 85°C
Cornell Dubilier 500R113M420FG2E technical specifications.
| Capacitance | 11000uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| ESR | 0.013Ohm |
| Ripple Current | 32800mA |
| Leakage Current | 6448.26@5MinuA |
| Lifetime | 5000h |
| Size | 88.9 X 219.08mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 500R113M420FG2E to view detailed technical specifications.
No datasheet is available for this part.