This aluminum electrolytic capacitor has a capacitance of 1900uF and a DC rated voltage of 420VDC with a tolerance of 20%. It has a standard ESR of 0.071 and can handle a ripple current of 7200. The capacitor is designed for clamp mount and has a lifetime of 5000 hours. It operates within a temperature range of -40 to 85 degrees Celsius and is constructed with an aluminum cylindrical can and screw terminal termination.
Cornell Dubilier 500R192M420CJ2E technical specifications.
| Capacitance | 1900uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| ESR | 0.071Ohm |
| Ripple Current | 7200mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 92.08mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 500R192M420CJ2E to view detailed technical specifications.
No datasheet is available for this part.