Cap Aluminum Lytic 2400uF 420V 20% (63.5 X 104.78mm) Screw Terminal 0.058 Ohm 8600mA 5000h 85°C
Cornell Dubilier 500R242M420CC2E technical specifications.
| Capacitance | 2400uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| ESR | 0.058Ohm |
| Ripple Current | 8600mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 500R242M420CC2E to view detailed technical specifications.
No datasheet is available for this part.