The Cornell Dubilier 500R352M450CF2E is an aluminum electrolytic capacitor with a capacitance of 3500uF and a DC rated voltage of 450VDC. It has a tolerance of 20% and a lifetime of 5000 hours. The capacitor is designed for clamp mount applications and features a screw terminal termination style. It has a standard ESR type and operates within a temperature range of -40°C to 85°C.
Cornell Dubilier 500R352M450CF2E technical specifications.
| Capacitance | 3500uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.04Ohm |
| Ripple Current | 12000mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 142.88mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.