Cap Aluminum Lytic 5000uF 400V 20% (63.5 X 149.23mm) Screw Terminal 0.02 Ohm 17100mA 5000h 85°C
Cornell Dubilier 500R502M400CP2E technical specifications.
| Capacitance | 5000uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.02Ohm |
| Ripple Current | 17100mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 149.23mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 500R502M400CP2E to view detailed technical specifications.
No datasheet is available for this part.