The Cornell Dubilier 500R672M400FC2E is an aluminum electrolytic capacitor with a capacitance of 6700uF and a DC rated voltage of 400VDC. It features a tolerance of 20% and an equivalent series resistance (ESR) of 0.016. The capacitor is designed for clamp mount applications and has a maximum operating temperature range of -40 to 85 degrees Celsius. It is constructed with an aluminum cylindrical can and features screw terminal termination. The capacitor has a lifetime of 5000 hours and a maximum ripple current of 20000.
Cornell Dubilier 500R672M400FC2E technical specifications.
| Capacitance | 6700uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.016Ohm |
| Ripple Current | 20000mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 88.9 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 500R672M400FC2E to view detailed technical specifications.
No datasheet is available for this part.