Cap Aluminum Lytic 9400uF 450V 20% (88.9 X 193.68mm) Screw Terminal 0.017 Ohm 26100mA 5000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 9400uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.017Ohm |
| Ripple Current | 26100mA |
| Leakage Current | 6170.09@5MinuA |
| Lifetime | 5000h |
| Size | 88.9 X 193.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |