Cap Film 0.5uF 500V PET 10% (16.5 X 7.1 X 13.7mm) Radial 15mm 125°C
Sign in to ask questions about the Cornell Dubilier 504K500RA6-FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 504K500RA6-FA technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 504K500RA6-FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.