
RC Network, Through Hole Mounting, Radial Termination. Features 0.5µF capacitance with a 20% tolerance and 200VDC / 125VAC voltage rating. Includes a 220 Ohm resistor with a 10% tolerance. Operates from -55°C to 85°C. Designed with 1 resistor and 1 capacitor element.
Cornell Dubilier 504M02QA220 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 20.8 |
| Lead Diameter (mm) | 0.8 |
| Product Length (mm) | 27.4(Max) |
| Product Depth (mm) | 9.4(Max) |
| Product Height (mm) | 16.3(Max) |
| Size (mm) | 27.4 X 9.4 X 16.3 |
| Capacitance | 0.5uF |
| Voltage | 200VDC|125VAC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| AC Rated Voltage | 125VAC |
| Dielectric | PET |
| Negative Resistance Tolerance | -10% |
| Negative Capacitance Tolerance | -20% |
| Resistance Value | 220Ohm |
| Positive Resistance Tolerance | 10% |
| Positive Capacitance Tolerance | 20% |
| Resistance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Elements | 1R/1C |
| Tradename | Quencharc® |
| Cage Code | 00853 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 504M02QA220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.