This is an aluminum electrolytic capacitor with a capacitance of 1000uF and a DC rated voltage of 300VDC. It has a tolerance of -10% to 50% and an equivalent series resistance (ESR) of 0.095. The capacitor is designed for clamp mount and has a termination style of screw terminal. It is constructed with an aluminum cylindrical can and has a standard ESR type. The operating temperature range is from -40°C to 85°C.
Cornell Dubilier 520C102T300AC2B technical specifications.
| Capacitance | 1000uF |
| Voltage | 300VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 300VDC |
| ESR | 0.095Ohm |
| Ripple Current | 5000mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 10000h |
| Size | 34.93 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 520C102T300AC2B to view detailed technical specifications.
No datasheet is available for this part.