The Cornell Dubilier 520C113T450FG2D is an aluminum electrolytic capacitor with a capacitance of 11000uF and a DC rated voltage of 450VDC. It features a tolerance of -10% to 50% and an ESR of 0.009. The capacitor is designed for clamp mount and has a termination style of screw terminal. It operates within a temperature range of -40°C to 85°C.
Cornell Dubilier 520C113T450FG2D technical specifications.
| Capacitance | 11000uF |
| Voltage | 450VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 450VDC |
| ESR | 0.009Ohm |
| Ripple Current | 35500mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 10000h |
| Size | 88.9 X 219.08mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.