This aluminum cylindrical can electrolytic capacitor has a capacitance of 1300uF and a DC rated voltage of 300VDC. It features a tolerance of -10% to 50% and an equivalent series resistance of 0.069. The capacitor is designed to operate within a temperature range of -40 to 85 degrees Celsius. It is constructed with a clamp mount and screw terminal termination style. The capacitor has a lifetime of 10000 hours and a ripple current rating of 6400.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1300uF |
| Voltage | 300VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 300VDC |
| ESR | 0.069Ohm |
| Ripple Current | 6400mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 10000h |
| Size | 34.93 X 130.18mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |