This aluminum cylindrical can electrolytic capacitor has a capacitance of 1400uF and a DC rated voltage of 500VDC. It features a tolerance of -10% to 50% and an ESR of 0.073. The capacitor is designed for clamp mount and has a termination style of screw terminal. It operates within a temperature range of -40 to 85 degrees Celsius.
Cornell Dubilier 520C142T500CC2B technical specifications.
| Capacitance | 1400uF |
| Voltage | 500VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 500VDC |
| ESR | 0.073Ohm |
| Ripple Current | 8200mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 10000h |
| Size | 63.5 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 520C142T500CC2B to view detailed technical specifications.
No datasheet is available for this part.