This aluminum cylindrical can capacitor features a capacitance of 150uF and a voltage rating of 400VDC. The capacitor has a tolerance of -10% to 50% and a DC rated voltage of 400V. It also has an ESR of 0.685 and a ripple current of 1300. The capacitor is designed for clamp mount and has a termination style of screw terminal. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Cornell Dubilier 520C151T400AK2B technical specifications.
| Capacitance | 150uF |
| Voltage | 400VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 400VDC |
| ESR | 0.685Ohm |
| Ripple Current | 1300mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 10000h |
| Size | 34.93 X 41.28mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.