This 15000uF electrolytic capacitor has a rated voltage of 200VDC and a tolerance of -10% to 50%. It features a standard ESR of 0.016 and a maximum ripple current of 21700. The capacitor is constructed with an aluminum cylindrical can and has a clamp mount termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
Cornell Dubilier 520C153T200FC2D technical specifications.
| Capacitance | 15000uF |
| Voltage | 200VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 200VDC |
| ESR | 0.016Ohm |
| Ripple Current | 21700mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 10000h |
| Size | 88.9 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 520C153T200FC2D to view detailed technical specifications.
No datasheet is available for this part.