Cap Aluminum Lytic 15000uF 350V -10% to 50% (88.9 X 193.68mm) Screw Terminal 0.016 Ohm 26700mA 10000h 85°C
Cornell Dubilier 520C153T350FN2D technical specifications.
| Capacitance | 15000uF |
| Voltage | 350VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 350VDC |
| ESR | 0.016Ohm |
| Ripple Current | 26700mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 10000h |
| Size | 88.9 X 193.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 520C153T350FN2D to view detailed technical specifications.
No datasheet is available for this part.