The Cornell Dubilier 520C162T350BJ2B is an aluminum electrolytic capacitor with a capacitance of 1600uF and a DC rated voltage of 350VDC. It features a tolerance of -10% to 50% and an equivalent series resistance (ESR) of 0.083. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is constructed with an aluminum cylindrical can and has a screw terminal termination style. The capacitor is designed for clamp mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1600uF |
| Voltage | 350VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 350VDC |
| ESR | 0.083Ohm |
| Ripple Current | 6400mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 10000h |
| Size | 50.8 X 92.08mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |