Cap Aluminum Lytic 1900uF 450V -10% to 50% (50.8 X 142.88mm) Screw Terminal 0.053 Ohm 9300mA 10000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 1900uF |
| Voltage | 450VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 450VDC |
| ESR | 0.053Ohm |
| Ripple Current | 9300mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 10000h |
| Size | 50.8 X 142.88mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |