Cap Aluminum Lytic 2000uF 200V -10% to 50% (50.8 X 66.68mm) Screw Terminal 0.064 Ohm 6500mA 10000h 85°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 67.442 |
| Polarity | POLARIZED |
| Manufacturer Series | 520C |
| Capacitance | 2000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | 520C |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |