This aluminum electrolytic capacitor has a capacitance of 3300uF and a DC rated voltage of 200VDC. It features a tolerance of -10% to 50% and an ESR of 0.033. The capacitor is designed for clamp mount and has a termination style of screw terminal. It operates within a temperature range of -40°C to 85°C.
Cornell Dubilier 520C332T200EC2B technical specifications.
| Capacitance | 3300uF |
| Voltage | 200VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 200VDC |
| ESR | 0.033Ohm |
| Ripple Current | 9800mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 10000h |
| Size | 44.45 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 520C332T200EC2B to view detailed technical specifications.
No datasheet is available for this part.