Cap Aluminum Lytic 400uF 500V -10% to 50% (34.93 X 104.78mm) Screw Terminal 0.275 Ohm 3000mA 10000h 85°C
Cornell Dubilier 520C401T500AC2B technical specifications.
| Capacitance | 400uF |
| Voltage | 500VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 500VDC |
| ESR | 0.275Ohm |
| Ripple Current | 3000mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 10000h |
| Size | 34.93 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 520C401T500AC2B to view detailed technical specifications.
No datasheet is available for this part.