This is an aluminum electrolytic capacitor with a capacitance of 4800uF and a DC rated voltage of 350VDC. It has a tolerance of -10% to 50% and an equivalent series resistance (ESR) of 0.036. The capacitor is designed to handle a ripple current of 12900 and has a leakage current of 5000uA at 5 minutes. It is constructed with an aluminum cylindrical can and has a screw terminal termination style. The operating temperature range is -40 to 85 degrees Celsius.
Cornell Dubilier 520C482T350DC2B technical specifications.
| Capacitance | 4800uF |
| Voltage | 350VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 350VDC |
| ESR | 0.036Ohm |
| Ripple Current | 12900mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 10000h |
| Size | 76.2 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 520C482T350DC2B to view detailed technical specifications.
No datasheet is available for this part.