The Cornell Dubilier 520C532T300DC2B is a 5300uF aluminum electrolytic capacitor with a rated voltage of 300VDC and a tolerance of -10% to 50%. It features a standard ESR type and a clamp mount termination style. The capacitor is constructed with an aluminum cylindrical can and has a size of 76.2 X 104.78. It operates within a temperature range of -40°C to 85°C and has a lifetime of 10000 hours. The capacitor's leakage current is 5000uA at 5 minutes and its ripple current is 14900uA.
Cornell Dubilier 520C532T300DC2B technical specifications.
| Capacitance | 5300uF |
| Voltage | 300VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 300VDC |
| ESR | 0.028Ohm |
| Ripple Current | 14900mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 10000h |
| Size | 76.2 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 520C532T300DC2B to view detailed technical specifications.
No datasheet is available for this part.