This aluminum electrolytic capacitor has a capacitance of 8000uF and a DC rated voltage of 350VDC with a tolerance of -10% to 50%. It has a low ESR of 0.027 and a high ripple current rating of 17100. The capacitor is designed for clamp mount and features a screw terminal termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
Cornell Dubilier 520C802T350FD2D technical specifications.
| Capacitance | 8000uF |
| Voltage | 350VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 350VDC |
| ESR | 0.027Ohm |
| Ripple Current | 17100mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 10000h |
| Size | 88.9 X 117.48mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 520C802T350FD2D to view detailed technical specifications.
No datasheet is available for this part.