Cap Aluminum Lytic 920uF 450V -10% to 50% (63.5 X 66.68mm) Screw Terminal 0.114 Ohm 5600mA 10000h 85°C
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 520C921T450CH2B technical specifications.
| Capacitance | 920uF |
| Voltage | 450VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 450VDC |
| ESR | 0.114Ohm |
| Ripple Current | 5600mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 10000h |
| Size | 63.5 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.