Cap Aluminum Lytic 990uF 250V -10% to 50% (35.53 X 92.84mm) Screw Terminal 12.7mm 0.0847 Ohm 6300mA 2000h 105°C
Cornell Dubilier 550991T250AJ2B technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 92.84 |
| Polarity | POLARIZED |
| Capacitance | 990 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.