This aluminum electrolytic capacitor has a capacitance of 1300uF and a DC rated voltage of 250VDC with a tolerance of -10% to 50%. It features a standard ESR of 0.074 and a maximum ripple current of 6200. The capacitor is designed for clamp mount applications with a screw terminal termination style and an aluminum cylindrical can construction. It operates within a temperature range of -40 to 105 degrees Celsius.
Cornell Dubilier 550C132T250AC2B technical specifications.
| Capacitance | 1300uF |
| Voltage | 250VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 250VDC |
| ESR | 0.074Ohm |
| Ripple Current | 6200mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 10000h |
| Size | 34.93 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 550C132T250AC2B to view detailed technical specifications.
No datasheet is available for this part.