Cornell Dubilier 550C223T250FN2D technical specifications.
| Capacitance | 22000uF |
| Voltage | 250VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 250VDC |
| ESR | 0.008Ohm |
| Ripple Current | 39500mA |
| Leakage Current | 7035.62@5MinuA |
| Lifetime | 10000h |
| Size | 88.9 X 193.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 550C223T250FN2D to view detailed technical specifications.
No datasheet is available for this part.