This aluminum electrolytic capacitor has a capacitance of 390uF and a DC rated voltage of 350VDC with a tolerance of -10% to 50%. It features an ESR of 0.284 and a ripple current of 2700. The capacitor is designed for clamp mount and has a lifetime of 10000 hours. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 550C391T350AH2B technical specifications.
| Capacitance | 390uF |
| Voltage | 350VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 350VDC |
| ESR | 0.284Ohm |
| Ripple Current | 2700mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 10000h |
| Size | 34.93 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.