Cap Aluminum Lytic 4600uF 400V -10% to 50% (88.9 X 104.78mm) Screw Terminal 0.022 Ohm 20000mA 10000h 105°C
Cornell Dubilier 550C462T400FC2D technical specifications.
| Capacitance | 4600uF |
| Voltage | 400VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 400VDC |
| ESR | 0.022Ohm |
| Ripple Current | 20000mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 10000h |
| Size | 88.9 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 550C462T400FC2D to view detailed technical specifications.
No datasheet is available for this part.