This 580uF aluminum electrolytic capacitor has a rated voltage of 400VDC with a tolerance of -10% to 50%. It features a standard ESR of 0.168 and a maximum ripple current of 4400. The capacitor is designed for clamp mount applications with a screw terminal termination style and an aluminum cylindrical can construction. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 550C581T400BH2B technical specifications.
| Capacitance | 580uF |
| Voltage | 400VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 400VDC |
| ESR | 0.168Ohm |
| Ripple Current | 4400mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 10000h |
| Size | 50.8 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.