The 550C662T250DC2B is a 6600uF aluminum electrolytic capacitor with a maximum operating temperature range of -40°C to 105°C. It has a standard ESR type and a tolerance of -10% to 50%. The capacitor is rated for a maximum DC voltage of 250VDC and has a maximum ripple current of 19900. It is constructed with an aluminum cylindrical can and features a clamp mount with screw terminal termination.
Cornell Dubilier 550C662T250DC2B technical specifications.
| Capacitance | 6600uF |
| Voltage | 250VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 250VDC |
| ESR | 0.018Ohm |
| Ripple Current | 19900mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 10000h |
| Size | 76.2 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 550C662T250DC2B to view detailed technical specifications.
No datasheet is available for this part.