Cap Aluminum Lytic 700uF 450V -10% to 50% (44.45 X 104.78mm) Screw Terminal 0.107 Ohm 6000mA 10000h 105°C
Cornell Dubilier 550C701T450EC2B technical specifications.
| Capacitance | 700uF |
| Voltage | 450VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 450VDC |
| ESR | 0.107Ohm |
| Ripple Current | 6000mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 10000h |
| Size | 44.45 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 550C701T450EC2B to view detailed technical specifications.
No datasheet is available for this part.