The Cornell Dubilier 550C741T450BJ2B is a 740uF aluminum electrolytic capacitor rated for 450VDC with a tolerance of -10% to 50%. It features a standard ESR of 0.101 and a maximum ripple current of 6400. The capacitor is designed for clamp mount applications with a screw terminal termination style and is constructed with an aluminum cylindrical can. Operating temperature range is from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 740uF |
| Voltage | 450VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 450VDC |
| ESR | 0.101Ohm |
| Ripple Current | 6400mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 10000h |
| Size | 50.8 X 92.08mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |