Cap Aluminum Lytic 150uF 80V 20% (11.8 X 33.8mm) Axial 1.06 Ohm 480mA 4000h 105°C
Sign in to ask questions about the Cornell Dubilier 556151M080MF2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 556151M080MF2 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Diameter | 11mm |
| Length | 32mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 556 |
| Termination | Axial |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 556151M080MF2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.