Cap Aluminum Lytic 1.2uF 200V 20% (7 X 14.4mm) Axial 132 Ohm 22mA 4000h 105°C
Sign in to ask questions about the Cornell Dubilier 5561R2M200BA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 5561R2M200BA2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 14.4 |
| Polarity | POLARIZED |
| Manufacturer Series | 556 |
| Capacitance | 1.2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | 556 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 5561R2M200BA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.