Cap Aluminum Lytic 270uF 10V 20% (8.6 X 19.2mm) Axial 1.6 Ohm 250mA 4000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 1.6Ohm |
| Ripple Current | 250mA |
| Lifetime | 4000h |
| Size | 8.6 X 19.2mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |