Cap Aluminum Lytic 270uF 80V 20% (13.1 X 46.5mm) Axial 0.58 Ohm 850mA 4000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.58Ohm |
| Ripple Current | 850mA |
| Lifetime | 4000h |
| Size | 13.1 X 46.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |