Polypropylene film capacitor with 0.56µF capacitance and 1200V DC rated voltage. Features a 2-terminal chassis mount design, operating temperature range of -40°C to 85°C, and ±10% tolerance. RoHS compliant for reliable performance in demanding applications.
Cornell Dubilier 564PMB122KSP2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 0.56 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.