The Cornell Dubilier 683MSR102K film capacitor is a 0.068uF capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 10mm and a length of 27mm. The capacitor is rated for a DC voltage of 1000V. It is a two-terminal device.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 683MSR102K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10 |
| Length | 27 |
| Capacitance | 0.068 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.