This ceramic film capacitor has a maximum operating temperature of 125 degrees Celsius, a minimum operating temperature of -55 degrees Celsius, and a DC rated voltage of 250 volts. It has a capacitance of 0.068 microfarads and is a 2-terminal component. The capacitor measures 5mm in width, 12.5mm in length, and 10mm in height. It is a 2-terminal film capacitor.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 683MSR250K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 12.5 |
| Capacitance | 0.068 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.