This film capacitor from Cornell Dubilier has a capacitance of 0.68uF and a DC rated voltage of 250V. It operates within a temperature range of -55C to 125C. The capacitor measures 8.5mm in width, 22.5mm in length, and 13.5mm in height.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 684MSR250K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.5 |
| Length | 22.5 |
| Capacitance | 0.68 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 13.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.