Cap Aluminum Lytic 6800uF 50V 20% (35 X 30mm) Snap-In 10mm 0.08533 Ohm 3730mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 688LBA050M2ED technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 30 |
| Polarity | POLARIZED |
| Capacitance | 6800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.