Cap Film 0.33uF 600V PET 10% (22.6 X 46mm) Radial 38.9mm 85°C
Cornell Dubilier 6PSP33 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.