Radial film capacitor with 10nF capacitance and 5% tolerance, featuring a PP dielectric. Rated for 200V DC and 155V AC, this through-hole component has a 9.5mm lead pitch and 0.8mm lead diameter. Operating temperature range is -55°C to 85°C, with a dissipation factor of 0.029%. Packaged in bulk, this RoHS compliant component is orange in color.
Cornell Dubilier 715P10352JD3 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Color | Orange |
| Diameter | 6.4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.029% |
| Height - Seated (Max) | 0.311inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 9.5mm |
| Length | 0.7inch |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 715P |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 200V |
| Voltage Rating (AC) | 155V |
| DC Rated Voltage | 200V |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 715P10352JD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.