Cap Film 0.015uF 400V PP 10% (17.8 X 8.6 X 10.2mm) Radial Wound 9.5mm 85°C
Cornell Dubilier 715P15394JD2 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 17.8 X 8.6 X 10.2mm |
| Terminal Pitch | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 715P15394JD2 to view detailed technical specifications.
No datasheet is available for this part.